391-070-555-202

Heilind Number:EDA391-070-555-202
Manufacturer:EDAC
Manufacturer Number:391-070-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-070-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-070-555-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for your board-to-board interconnect needs. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and secure operation. With two rows of high-quality Copper Alloy contacts, each with a pitch of .1 inches, it offers seamless connectivity for up to 70 positions. Its straight mount orientation and row spacing of .14 inches allow for easy installation and efficient use of space. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Trust in its robust construction and superior performance to meet your connectivity requirements with ease.