391-070-555-207

Heilind Number:EDA391-070-555-207
Manufacturer:EDAC
Manufacturer Number:391-070-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-070-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-070-555-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of copper alloy contacts and a pitch of .1 inches, it offers high performance with a current rating of 3A. Boasting 70 positions, it facilitates efficient data transfer on your circuit board. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Elevate your connectivity solutions with this essential component.