391-070-556-201

Heilind Number:EDA391-070-556-201
Manufacturer:EDAC
Manufacturer Number:391-070-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-070-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-070-556-201

Detailed Description

Enhance connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in your electronic devices. Boasting a sleek black hue, this essential component guarantees reliable performance, with a sturdy UL 94V-0 Thermoplastic Polyester housing ensuring durability. With two rows of precisely crafted Copper Alloy contacts, it offers optimal conductivity for your PCB assemblies. Featuring a pitch of .1 inch and row spacing of .14 inch, it accommodates up to 70 positions, facilitating versatile connections. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures dependable operation in diverse environments. Explore its potential in various applications, from consumer electronics to industrial machinery, and elevate your connectivity solutions with ease.