391-070-556-202

Heilind Number:EDA391-070-556-202
Manufacturer:EDAC
Manufacturer Number:391-070-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-070-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-070-556-202

Detailed Description

Enhance connectivity within your circuit boards with our Card Edge Connector. Designed for seamless integration, this essential component features a sleek black color and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a 3 A amperage capacity, it ensures reliable power transmission. The connector boasts two rows of high-quality Copper Alloy contacts, offering a total of 70 positions with a .1-inch pitch and .14-inch row spacing for efficient signal transfer. Engineered for versatility, it can be mounted straight onto your PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees optimal performance in various environments. Upgrade your connectivity solutions with this essential product.