391-070-560-201

Heilind Number:EDA391-070-560-201
Manufacturer:EDAC
Manufacturer Number:391-070-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-070-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-070-560-201

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of 70 positions, this connector offers ample space for seamless integration. The copper alloy contact material guarantees efficient power transmission, while a pitch of .1 inches and row spacing of .14 inches facilitate easy assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your toolkit. Upgrade your setups with this high-quality component and experience enhanced connectivity like never before.