391-070-560-202

Heilind Number:EDA391-070-560-202
Manufacturer:EDAC
Manufacturer Number:391-070-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-070-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-070-560-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal durability and safety. With two rows of high-quality Copper Alloy contacts, each positioned precisely at a .1-inch pitch and .14-inch row spacing, it guarantees reliable and efficient performance. Boasting a total of 70 positions, it offers ample connectivity options for your applications. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Elevate your PCB design with this essential component.