391-070-560-203

Heilind Number:EDA391-070-560-203
Manufacturer:EDAC
Manufacturer Number:391-070-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-070-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-070-560-203

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. Featuring two rows of copper alloy contacts with a pitch of .1 inches, it offers a high-density solution for your PCB interconnection needs. With 70 positions available, you can easily accommodate multiple connections. The straight mount orientation simplifies installation, while its black color adds a sleek touch to your design. Rated for an operating temperature range of -40 to 105 °C, this connector guarantees performance even in harsh conditions. Perfect for applications in the electronics industry, it is a vital component for efficient board-to-board connections. Elevate your connectivity solutions with this high-quality Card Edge Connector.