391-070-560-207

Heilind Number:EDA391-070-560-207
Manufacturer:EDAC
Manufacturer Number:391-070-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-070-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-070-560-207

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Boasting a sleek black design and constructed from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability. Featuring two rows of 70 copper alloy contacts with a pitch of .1 inches, this connector ensures seamless data transfer. With an amperage of 3A and an operating temperature range of -40 to 105°C, it offers efficient performance even in demanding environments. Its straight mount orientation and .14-inch row spacing make it easy to integrate into any PCB setup. Upgrade your connectivity solutions with this essential component.