391-070-560-208

Heilind Number:EDA391-070-560-208
Manufacturer:EDAC
Manufacturer Number:391-070-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-070-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-070-560-208

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row design and a total of 70 positions, it offers ample connectivity for your electronic components. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating seamlessly at temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. The .1-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Trust in our Card Edge Connector for efficient and secure board-to-board connections.