391-072-520-201

Heilind Number:EDA391-072-520-201
Manufacturer:EDAC
Manufacturer Number:391-072-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-072-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-072-520-201

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and efficient Copper Alloy contacts. Featuring two rows and a total of 72 positions, this connector ensures seamless data transfer. With a .1-inch pitch and .14-inch row spacing, it guarantees precise alignment on your board. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your setup with this essential component for reliable and high-speed connections.