391-072-520-202

Heilind Number:EDA391-072-520-202
Manufacturer:EDAC
Manufacturer Number:391-072-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-072-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-072-520-202

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Boasting a robust design, it ensures reliable performance with a 3A amperage rating. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and efficient conductivity. Featuring two rows and a total of 72 positions, this connector offers ample space for seamless board-to-board connections. With a .1-inch pitch and .14-inch row spacing, it allows for precise alignment. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Perfect for professional use in electronic assemblies, this connector is a valuable addition to any project.