391-072-520-203

Heilind Number:EDA391-072-520-203
Manufacturer:EDAC
Manufacturer Number:391-072-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-072-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-072-520-203

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for efficient board-to-board PCB connections, this durable connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of 72 copper alloy contact positions, it ensures reliable power delivery with an amperage rating of 3A. The convenient pitch of .1 inches and row spacing of .14 inches allow for seamless integration, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various applications in the electronics industry.