391-072-521-201

Heilind Number:EDA391-072-521-201
Manufacturer:EDAC
Manufacturer Number:391-072-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-072-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-072-521-201

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration into PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 72 copper alloy contacts, it offers reliable performance, while its .1-inch pitch and .14-inch row spacing allow for efficient data transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Its straight mount orientation simplifies installation, making it a must-have component for your connectivity solutions. Elevate your electronic projects with this essential connector.