391-072-521-202

Heilind Number:EDA391-072-521-202
Manufacturer:EDAC
Manufacturer Number:391-072-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-072-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-072-521-202

Detailed Description

Enhance connectivity on your printed circuit board with our Card Edge Connector. Designed for precision and durability, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance in any environment. With two rows of 72 copper alloy contacts, it offers reliable power transmission with a 3A amperage rating. The .1 inch pitch and .14 inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital solution for various applications in the electronics industry. Upgrade your setup with this high-quality connector for seamless board-to-board connectivity.