391-072-521-203

Heilind Number:EDA391-072-521-203
Manufacturer:EDAC
Manufacturer Number:391-072-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-072-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-072-521-203

Detailed Description

Enhance connectivity in your PCB setup with our Card Edge Connector. Designed for optimal performance, this essential component features a sleek black color and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a double-row layout and 72 positions, it offers ample space for seamless integration. The contact material, made from Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .14-inch row spacing provide precise alignment. Perfect for straight mounting orientation, it guarantees a secure fit. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Explore our wide range of connectors for all your PCB needs.