391-072-521-207

Heilind Number:EDA391-072-521-207
Manufacturer:EDAC
Manufacturer Number:391-072-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-072-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-072-521-207

Detailed Description

Enhance connectivity in your PCB setup with our Card Edge Connector. Designed for reliable performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers a total of 72 positions with a pitch of .1 inches, ideal for high-density applications. The straight mount orientation and row spacing of .14 inches make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Trust in its 3 A amperage rating and robust construction to meet your connectivity needs with precision.