391-072-521-208

Heilind Number:EDA391-072-521-208
Manufacturer:EDAC
Manufacturer Number:391-072-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-072-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-072-521-208

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and reliability. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only looks sleek but also offers durable protection. Featuring two rows with a total of 72 positions, it ensures efficient data transmission. The contact material, Copper Alloy, guarantees excellent conductivity, while the .1 inch pitch and .14 inch row spacing allow for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Whether for personal or professional use, this connector is a must-have for any tech enthusiast. Upgrade your connectivity experience today.