391-072-522-202

Heilind Number:EDA391-072-522-202
Manufacturer:EDAC
Manufacturer Number:391-072-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-072-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-072-522-202

Detailed Description

Enhance your PCB connections with our Card Edge Connector, featuring a sleek black design that seamlessly complements any setup. With a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. Boasting two rows and 72 positions, it offers ample connectivity options for your circuitry. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a pitch of .1 inches and row spacing of .14 inches, it allows for precise and secure attachment. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures versatility. Trust this high-quality connector to deliver optimal performance in your electronic projects.