391-072-522-204

Heilind Number:EDA391-072-522-204
Manufacturer:EDAC
Manufacturer Number:391-072-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-072-522-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-072-522-204

Detailed Description

Enhance connectivity within your PCB setup with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester in sleek black. With a double-row configuration and a total of 72 positions, it offers ample room for secure connections. The contact material, made of durable Copper Alloy, ensures reliable signal transmission. Operating smoothly at temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in challenging environments. The .1 inch pitch and .14 inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Upgrade your connectivity solutions with this essential component, perfect for various applications in the electronics industry.