391-072-522-207

Heilind Number:EDA391-072-522-207
Manufacturer:EDAC
Manufacturer Number:391-072-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-072-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-072-522-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal power transfer, it boasts a 3A amperage rating, making it ideal for various electronic applications. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures safe and reliable operation. Featuring two rows of 72 copper alloy contacts, it offers seamless board-to-board connectivity with a pitch of .1 inches and row spacing of .14 inches. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Upgrade your electronic assemblies with this essential component.