391-072-522-208

Heilind Number:EDA391-072-522-208
Manufacturer:EDAC
Manufacturer Number:391-072-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-072-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-072-522-208

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a high amperage rating of 3A, it ensures reliable power transmission. The two rows of copper alloy contacts provide secure and stable connections, with a pitch of .1 inches and row spacing of .14 inches for optimal positioning. Offering a total of 72 positions, it allows for versatile board-to-board connections. Its straight mount orientation simplifies installation on PCBs, while its wide operating temperature range of -40 to 105 °C ensures performance in various environments. Perfect for a range of applications, this card edge connector is a must-have component for your electronic projects.