391-072-524-201

Heilind Number:EDA391-072-524-201
Manufacturer:EDAC
Manufacturer Number:391-072-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-072-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-072-524-201

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it offers reliable power transmission. Its Copper Alloy contacts and .1-inch pitch provide secure and efficient connections between boards. With two rows and 72 positions, it offers ample connectivity options for your application. The straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various environments. Trust in this essential component for seamless board-to-board connections in your projects.