391-072-524-203

Heilind Number:EDA391-072-524-203
Manufacturer:EDAC
Manufacturer Number:391-072-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-072-524-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-072-524-203

Detailed Description

Enhance your PCB connectivity with our Black Card Edge Connector, designed for seamless integration in your electronic setups. With a durable UL 94V-0 Thermoplastic Polyester housing material, this connector guarantees reliable performance even in challenging environments. Featuring two rows and a total of 72 positions, it offers ample connectivity options for your applications. The Copper Alloy contact material ensures optimal conductivity, while the .1-inch pitch and .14-inch row spacing enable efficient signal transmission. Suitable for straight mount orientation, it simplifies installation on your boards. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your projects. Explore our full range of PCB connectors for more solutions tailored to your needs.