391-072-524-207

Heilind Number:EDA391-072-524-207
Manufacturer:EDAC
Manufacturer Number:391-072-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-072-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-072-524-207

Detailed Description

Upgrade your connectivity with our cutting-edge Card Edge Connector. Designed for high-performance applications, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With two rows and a total of 72 positions, it offers ample connectivity options for your PCB needs. The Copper Alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions. Ideal for a wide range of industries, from telecommunications to automotive, it's a must-have component for any professional setup. Step up your game with this essential connector, and experience seamless connectivity like never before.