391-072-524-208

Heilind Number:EDA391-072-524-208
Manufacturer:EDAC
Manufacturer Number:391-072-524-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-072-524-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-072-524-208

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless PCB integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in any setting. With a 3 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Featuring two rows and 72 positions, it offers ample connectivity options with a .1-inch pitch and .14-inch row spacing. Suitable for straight mounting orientation, it's perfect for board-to-board PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for various electronic applications. Upgrade your setup with this essential connector for optimal performance and durability.