391-072-555-201

Heilind Number:EDA391-072-555-201
Manufacturer:EDAC
Manufacturer Number:391-072-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-072-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-072-555-201

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for seamless integration into your electronic assemblies. Constructed with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .1 inches and 72 positions, it offers ample connectivity options while maintaining efficient signal transmission. Its straight mount orientation and black color make it suitable for various applications. RoHS compliant and with an operating temperature range of -40 to 105°C, this connector meets international standards for environmental responsibility and performance. Upgrade your board-to-board connections with this essential component.