391-072-555-202

Heilind Number:EDA391-072-555-202
Manufacturer:EDAC
Manufacturer Number:391-072-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-072-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-072-555-202

Detailed Description

Enhance connectivity within your electronic devices with our premium Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a two-row configuration and 72 positions, it offers ample space for secure connections. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .14-inch row spacing allow for seamless integration onto PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Choose this high-quality component for efficient board-to-board connections in your projects.