391-072-555-203

Heilind Number:EDA391-072-555-203
Manufacturer:EDAC
Manufacturer Number:391-072-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-072-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-072-555-203

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek Black, it ensures reliable performance in any setting. Featuring two rows and 72 positions, this connector offers ample space for seamless board-to-board connections. The Copper Alloy contact material guarantees efficient power transfer, while its 3A amperage and .1-inch pitch cater to high-speed data transmission needs. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it's perfect for a variety of applications. Upgrade your setup with this essential component for optimal connectivity and functionality.