391-072-555-204

Heilind Number:EDA391-072-555-204
Manufacturer:EDAC
Manufacturer Number:391-072-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-072-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-072-555-204

Detailed Description

Enhance connectivity in your PCB setup with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in challenging environments, with an amperage rating of 3A. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a spacing of .14 inches, it offers seamless integration for your 72-position board-to-board connections. Designed for straight mount orientation, this connector is suitable for a wide range of applications. With an operating temperature range of -40 to 105°C, it guarantees stable functionality in diverse conditions, making it a must-have in your connector toolkit.