391-072-555-207

Heilind Number:EDA391-072-555-207
Manufacturer:EDAC
Manufacturer Number:391-072-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-072-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-072-555-207

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Delivering reliable performance, it boasts a high amperage of 3 A and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts providing a total of 72 positions, this connector ensures seamless data transmission. Its compact design, with a pitch of .1 in and row spacing of .14 in, offers efficient integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in extreme environments. Perfect for various applications, this connector is a must-have for your electronic projects.