391-072-555-208

Heilind Number:EDA391-072-555-208
Manufacturer:EDAC
Manufacturer Number:391-072-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-072-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-072-555-208

Detailed Description

Enhance your electronic connections with our Black Card Edge Connector, designed for seamless integration into your PCB setup. With a robust amperage rating of 3 A, this essential component ensures reliable power transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows of Copper Alloy contacts with a pitch of .1 inch and row spacing of .14 inch, it offers efficient signal transfer across 72 positions. Its straight mount orientation makes installation a breeze. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a versatile choice for various applications. Elevate your connectivity with this essential component for your projects.