391-072-556-202

Heilind Number:EDA391-072-556-202
Manufacturer:EDAC
Manufacturer Number:391-072-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-072-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-072-556-202

Detailed Description

Enhance connectivity within your electronic systems with this high-quality Card Edge Connector. Designed for optimal performance, it features a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it provides reliable signal transmission across 72 positions. The straight mount orientation and .14-inch row spacing offer easy installation on PCBs, while its 3A amperage rating and wide operating temperature range of -40 to 105°C guarantee stable functionality in diverse environments. Trust in its seamless integration for efficient board-to-board connections in your electronic projects.