391-072-556-203

Heilind Number:EDA391-072-556-203
Manufacturer:EDAC
Manufacturer Number:391-072-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-072-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-072-556-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution designed for seamless board-to-board connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With two rows and a total of 72 positions, it offers ample connectivity options while maintaining a compact .1-inch pitch. The copper alloy contacts guarantee optimal signal transmission, even in high-speed data transfer scenarios. Engineered for efficiency, this connector boasts a straight mount orientation and a wide operating temperature range of -40 to 105°C, making it suitable for diverse environments. Upgrade your connectivity game with this essential component.