391-072-556-204

Heilind Number:EDA391-072-556-204
Manufacturer:EDAC
Manufacturer Number:391-072-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-072-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-072-556-204

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, this essential component features a sleek black exterior and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a double-row layout and 72 positions, it offers ample space for seamless PCB integration. The Copper Alloy contact material ensures reliable conductivity, while the .1-inch pitch and .14-inch row spacing guarantee precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-quality component.