391-072-556-207

Heilind Number:EDA391-072-556-207
Manufacturer:EDAC
Manufacturer Number:391-072-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-072-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-072-556-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With 72 positions spread across two rows and a pitch of .1 inches, it offers ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transmission, while its 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for diverse power and data requirements. Whether for industrial or commercial use, its straight mount orientation and compact design make installation easy. Elevate your PCB assembly with this essential connector.