391-072-560-201

Heilind Number:EDA391-072-560-201
Manufacturer:EDAC
Manufacturer Number:391-072-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-072-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-072-560-201

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector boasting a modern black finish. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable conductivity. With two rows of 72 positions each, this connector offers ample space for your circuitry needs. The .1 inch pitch and .14 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a versatile choice for various applications. (RoHS compliance: No) Elevate your connectivity solutions with this essential component.