391-072-560-202

Heilind Number:EDA391-072-560-202
Manufacturer:EDAC
Manufacturer Number:391-072-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-072-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-072-560-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable component designed for seamless integration. Boasting a striking black color and crafted from UL 94V-0 Thermoplastic Polyester, it offers both style and reliability. With two rows and 72 positions, this connector ensures ample connectivity for your electronic devices. The copper alloy contacts guarantee optimal conductivity, while a pitch of .1 inch and row spacing of .14 inch facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Whether for personal projects or industrial applications, this straight-mount connector is a must-have for any PCB setup. Elevate your connectivity game with this essential component.