391-072-560-207

Heilind Number:EDA391-072-560-207
Manufacturer:EDAC
Manufacturer Number:391-072-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-072-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-072-560-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal power transmission, it boasts a 3 A amperage capacity and is crafted from durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 72 positions, it offers ample connectivity for your projects. The contact material, Copper Alloy, ensures reliable signal transfer. Featuring a .1-inch pitch and .14-inch row spacing, precise connections are guaranteed. Suitable for a wide range of applications, it operates seamlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component.