391-072-560-208

Heilind Number:EDA391-072-560-208
Manufacturer:EDAC
Manufacturer Number:391-072-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-072-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-072-560-208

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows and 72 positions, it offers ample connectivity options for your circuit board. The contact material, made of Copper Alloy, guarantees excellent conductivity. Its black color adds a sleek touch to your setup, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Trust in its 3A amperage and precise .1-inch pitch for seamless power transmission. Upgrade your connectivity solutions with this essential component.