391-074-520-202

Heilind Number:EDA391-074-520-202
Manufacturer:EDAC
Manufacturer Number:391-074-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-074-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-074-520-202

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for durability and efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows and 74 positions, this connector ensures seamless connectivity for your electronic components. The copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .14-inch row spacing offer precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in diverse environments. Perfect for various applications, this connector is a must-have for any electronic setup.