391-074-520-203

Heilind Number:EDA391-074-520-203
Manufacturer:EDAC
Manufacturer Number:391-074-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-074-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-074-520-203

Detailed Description

Enhance connectivity within electronic devices with our high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers a total of 74 positions with a pitch of .1 inches, perfect for facilitating efficient data transfer. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees reliability even in harsh environmental conditions. Upgrade your connectivity solutions with this essential component.