391-074-520-207

Heilind Number:EDA391-074-520-207
Manufacturer:EDAC
Manufacturer Number:391-074-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-074-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-074-520-207

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With two rows and a total of 74 positions, it offers ample versatility for your projects. The contact material, made of Copper Alloy, ensures reliable conductivity. Operating at an amperage of 3 A and with a pitch of .1 inches, it guarantees efficient power transmission. Its straight mount orientation and compact .14-inch row spacing make installation a breeze. Rest assured, this connector is built to last, with an operating temperature range of -40 to 105 °C. Elevate your PCB connectivity with this essential component.