391-074-521-202

Heilind Number:EDA391-074-521-202
Manufacturer:EDAC
Manufacturer Number:391-074-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-074-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-074-521-202

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery. With 74 positions spread across 2 rows, it offers ample connectivity options for your electronic components. The sleek black color adds a professional touch to your assembly, while the .1-inch pitch and .14-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector operates seamlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation and secure connectivity in your projects. Upgrade your PCB connections with this essential component.