391-074-521-204

Heilind Number:EDA391-074-521-204
Manufacturer:EDAC
Manufacturer Number:391-074-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-074-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-074-521-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it offers reliable power transmission at an amperage of 3 A. Featuring 74 positions and a row spacing of .14 inch, it facilitates efficient signal transfer in your electronic assemblies. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various industrial applications. Upgrade your connections with this essential component, a must-have in any engineer's toolkit.