391-074-521-207

Heilind Number:EDA391-074-521-207
Manufacturer:EDAC
Manufacturer Number:391-074-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-074-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-074-521-207

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester. The connector offers a high amperage of 3 A, ensuring reliable power transmission. With two rows of copper alloy contacts and a pitch of .1 in, it provides seamless board-to-board connection. Its straight mount orientation and 74 positions make installation easy and efficient. Operating between -40 and 105 °C, it guarantees stable performance in varied environments. Upgrade your PCB connections with this essential component.