391-074-521-208

Heilind Number:EDA391-074-521-208
Manufacturer:EDAC
Manufacturer Number:391-074-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-074-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-074-521-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a durable construction with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts. With two rows and a pitch of .1 inches, it offers 74 positions for seamless board-to-board connections. Its straight mount orientation and operating temperature range of -40 to 105°C ensure reliable performance in various environments. Upgrade your system with this essential component for efficient signal and power transfer.