391-074-522-202

Heilind Number:EDA391-074-522-202
Manufacturer:EDAC
Manufacturer Number:391-074-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-074-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-074-522-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Its sleek black design not only adds a touch of sophistication but also ensures seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows of copper alloy contacts, offering a total of 74 positions, this connector facilitates efficient signal transmission. The .1-inch pitch and .14-inch row spacing provide optimal connectivity, while the straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is perfect for various applications in the electronics industry. Upgrade your system with this reliable component for enhanced performance.