391-074-522-203

Heilind Number:EDA391-074-522-203
Manufacturer:EDAC
Manufacturer Number:391-074-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-074-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-074-522-203

Detailed Description

Enhance connectivity within your PCB system with our Card Edge Connector. Featuring a sleek black design, this connector is engineered for optimal performance, with a 3A amperage capacity ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 74 positions, it offers ample room for seamless integration. The copper alloy contact material and .1-inch pitch deliver efficient signal transmission, while the .14-inch row spacing allows for easy installation. Designed for straight mount orientation, it's ideal for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs.