391-074-522-204

Heilind Number:EDA391-074-522-204
Manufacturer:EDAC
Manufacturer Number:391-074-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-074-522-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-074-522-204

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector. Designed for optimal performance, it boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts and a pitch of .1 inch, it offers reliable and efficient data transmission. Featuring 74 positions and a straight mount orientation, it's perfect for various board-to-board applications. Operates seamlessly in temperatures ranging from -40 to 105°C, ensuring consistent functionality in any environment. Upgrade your connectivity solutions with this high-quality connector.