391-074-522-207

Heilind Number:EDA391-074-522-207
Manufacturer:EDAC
Manufacturer Number:391-074-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-074-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-074-522-207

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of 74 positions each, it offers ample room for seamless integration. The copper alloy contact material guarantees efficient conductivity, while the .1 inch pitch and .14 inch row spacing provide precise alignment. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's ideal for a wide range of environments. Whether you're working on a DIY project or a professional installation, this connector is a must-have for seamless board-to-board connections.